Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX00619MA5AL2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1556
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 10+ | $0.301 |
| 15+ | $0.276 |
| 25+ | $0.250 |
| 50+ | $0.225 |
| 125+ | $0.199 |
| 250+ | $0.177 |
| 500+ | $0.155 |
Price for:Each
Minimum: 5
Multiple: 5
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX00619MA5AL2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33R1556
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current-
Holding Current Max-
Peak Gate Power-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.35V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Voltage Max
-
Holding Current Max
-
No. of Pins
-
Peak On State Voltage
1.35V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
-
Peak Gate Power
-
Operating Temperature Max
-
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
