Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-GFX02Z1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AJ0783
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.120 |
Price for:Each
Minimum: 1
Multiple: 1
$40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-GFX02Z1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.82AJ0783
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSTMicroelectronics STM32 Nucleo-144 Boards
Kit ContentsDisplay Expansion Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-GFX02Z1 is a display expansion board for STM32 Nucleo with Zio connector. The X-NUCLEO-GFX02Z1 expansion board adds graphic user interface (GUI) capability to STM32 Nucleo-144 boards. It is compatible with the NUCLEO-F412ZG, NUCLEO-F413ZH, NUCLEO-F446ZE, NUCLEO-F722ZE, NUCLEO-F746ZG, NUCLEO-F756ZG, NUCLEO-F767ZI, NUCLEO-H743ZI, NUCLEO-H723ZG, NUCLEO-H753ZI, NUCLEO-H745ZI-Q, NUCLEO-H755ZI-Q, NUCLEO-H7A3ZI-Q, NUCLEO-L496ZG, NUCLEO-L496ZG-P, NUCLEO-L4A6ZG, NUCLEO-L4P5ZG, NUCLEO-L4R5ZI, NUCLEO-L4R5ZI-P, NUCLEO-L552ZE-Q and NUCLEO-U575ZI-Q Nucleo-144 boards.
- 2.2” 8-bit parallel interface TFT display
- 64Mbit Q-SPI NOR flash for storing graphic images, texts and texture
- Expansion board also offers a joystick for GUI navigation
- Compatible with selected STM32 Nucleo-144 boards using the Zio connector
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Display Expansion Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
STMicroelectronics STM32 Nucleo-144 Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
