Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE02A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5692
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE02A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5692
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSAFE-L010
Silicon Family Name-
Kit ContentsExpansion Board STSAFE-L010
Product Range-
SVHCTo Be Advised
Product Overview
X-NUCLEO-ESE02A1 is a secure element expansion board based on STSAFE-L010. It can be used with any STM32 Nucleo development board. The on-board STSAFE-L010 is customized with a standard profile for evaluation and is compatible with the Arduino® UNO R3 connector. The X-NUCLEO-ESE02A1 expansion board is used with free STSELib middleware providing sample code to demonstrate how to implement security applications.
- On-board STSAFE-L010 customized with a standard evaluation profile
- Arduino UNO R3 connector
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSAFE-L010
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
STSAFE-L010
For Use With
STMicroelectronics STM32 Nucleo Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
