VNQ5027AKTR-E
Peripheral Driver, 4 Outputs, 4.5V to 36V Supply, 0.027ohm On State, 42A Out, PowerSSO-24

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.600 | $7.60 |
| Total Price | $7.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 50+ | $5.440 |
| 100+ | $4.960 |
| 250+ | $4.820 |
| 500+ | $4.720 |
| 1000+ | $4.630 |
| 2500+ | $4.530 |
| 5000+ | $4.430 |
Product Information
Product Overview
VNQ5027AKTR-E is a quad channel high side driver with analog current sense for automotive applications. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current (according to a known ratio) when CS_DIS is driven low or left open. When CS_DIS is driven high, the current sense pin is in a high impedance condition. Output current limitation protects the device in overload condition. In case of long overload duration, the device limits the dissipated power to safe level up to thermal shut-down intervention. It is used in applications such as resistive, inductive and capacitive loads, suitable as LED driver.
- Current sense disable, proportional load current sense, undervoltage shut-down
- Overvoltage clamp, thermal shutdown, current and power limitation
- Very low standby current, protection against loss of ground and loss of VCC
- Very low electromagnetic susceptibility, optimized electromagnetic emission
- Operating voltage range from 4.5V to 36V
- On-state resistance is 27Mohm maximum at (IOUT= 3A; Tj = 25°C)
- Supply current is 8mA typical at (on-state; VCC=13V; VIN=5V; IOUT=0A)
- Turn-on delay time is 40µs typical at (RL= 4.3 ohm, VCC=13V; Tj= 25°C)
- Off-state output current is 0.01µA typical at (VIN=VOUT=0V; VCC=13V; Tj =25°C)
- Junction operating temperature from -40°C to 150°C, PowerSSO-24 package
Technical Specifications
4.5V
4Outputs
42A
-
No SVHC (25-Jun-2025)
36V
-
SOIC
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
