Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF1048FTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1397RL
Cut Tape58AK1397
Your Part Number
2,151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.450 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 50+ | $3.100 |
| 100+ | $2.810 |
| 250+ | $2.670 |
| 500+ | $2.660 |
| 1000+ | $2.610 |
| 2500+ | $2.550 |
| 5000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF1048FTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1397RL
Cut Tape58AK1397
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage48V
Current Limit-
On State Resistance7ohm
IC Case / PackageQFN
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleQFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
48V
On State Resistance
7ohm
No. of Pins
32Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN
No. of Channels
1Channels
Current Limit
-
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
