Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5E160AJTR-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3715RL
Cut Tape69AH3715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 50+ | $1.890 |
| 100+ | $1.740 |
| 250+ | $1.670 |
| 500+ | $1.630 |
| 1000+ | $1.600 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5E160AJTR-ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69AH3715RL
Cut Tape69AH3715
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage13V
Current Limit10A
On State Resistance0.16ohm
IC Case / PackagePowerSSO
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.16ohm
No. of Pins
12Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
10A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
