Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB35N07TR-E
Newark Part No.
Re-Reel33R1472
Cut Tape33R1472
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $5.040 |
| 25+ | $4.670 |
| 50+ | $4.290 |
| 100+ | $3.920 |
| 250+ | $3.900 |
| 500+ | $3.880 |
| 1000+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB35N07TR-E
Newark Part No.
Re-Reel33R1472
Cut Tape33R1472
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id18A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd125W
Gate Source Threshold Voltage Max3V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VNB35N07TR-E is an OMNIFET fully auto-protected Power MOSFET made using VIPower® technology. It is intended for replacement of standard power MOSFETs in DC to 50kHz applications. Built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Compatible with standard power MOSFET
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
125W
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate