Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808-E
Newark Part No.24M9041
Product RangeVIPower
Your Part Number
Technical Datasheet
833 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $6.060 |
| 25+ | $5.800 |
| 62+ | $5.530 |
| 124+ | $5.290 |
| 279+ | $5.070 |
| 527+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808-E
Newark Part No.24M9041
Product RangeVIPower
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins36Pins
Driver Case StyleSOIC
IC Case / PackagePowerSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min10.5V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50µs
Output Delay75µs
Product RangeVIPower
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Driver Configuration
High Side
No. of Pins
36Pins
IC Case / Package
PowerSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
45V
Operating Temperature Max
125°C
Output Delay
75µs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10.5V
Operating Temperature Min
-40°C
Input Delay
50µs
Product Range
VIPower
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability