Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN751PT13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel18AC8032RL
Cut Tape18AC8032
Your Part Number
3,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.110 |
| 100+ | $1.910 |
| 250+ | $1.820 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN751PT13TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel18AC8032RL
Cut Tape18AC8032
Technical Datasheet
Supply Voltage Min36V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage-
Output Current2.5A
Driver Case StylePPAK
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
36V
No. of Outputs
1Outputs
Output Current
2.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
PPAK
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
