Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN7007AHTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel98AC3027
Re-Reel26AH0378RL
Cut Tape26AH0378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.460 |
| 25+ | $2.260 |
| 50+ | $2.140 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.880 |
| 1000+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN7007AHTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel98AC3027
Re-Reel26AH0378RL
Cut Tape26AH0378
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13V
Current Limit100A
On State Resistance7000µohm
IC Case / PackageOctapak
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleOCTAPAK
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
7000µohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
100A
IC Case / Package
Octapak
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
OCTAPAK
Technical Docs (2)
Alternatives for VN7007AHTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
