Print Page
VN5050AJTR-E
Peripheral Driver, 1 Output, 4.5V to 36V Supply, 0.05ohm On State, 16.5A Out, PowerSSO-12
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5050AJTR-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC8030RL
Cut Tape18AC8030
Your Part Number
26,663 In Stock
755 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.540 |
| 100+ | $1.420 |
| 250+ | $1.360 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 2500+ | $1.220 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5050AJTR-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC8030RL
Cut Tape18AC8030
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Output Voltage-
Output Current16.5A
Driver Case StyleSOIC
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
Output Current
16.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for VN5050AJTR-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
