Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SP-33-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7148
Your Part Number
3,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $4.510 |
| 25+ | $4.170 |
| 50+ | $3.980 |
| 100+ | $3.790 |
| 250+ | $3.610 |
| 500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN340SP-33-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK7148
Technical Datasheet
Output Current1A
Supply Voltage Min10V
Supply Voltage Max36V
IC Case / PackagePowerSO
Driver Case StylePowerSO
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VN340SP-33-E is a quad high-side smart power solid-state relay. It is a monolithic relay intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation prevents dropping of the system power supply in case of short load. This relay has built-in thermal shutdown which protects the chip from over temperature and short-circuit. The open drain diagnostic output indicates over temperature conditions. Each I/O is pulled down when the over temperature condition of the relative channel is verified.
- Output current is 1A per channel
- Digital I/O clamped at 32V minimum voltage
- Protection against loss of ground
- Built-in current limiter
- Undervoltage shutdown
- Fast demagnetization of inductive loads
- Certified by IEC 61131-2
- Supply voltage range from 10V to 36V
- Case style is PowerSO-10
Technical Specifications
Output Current
1A
Supply Voltage Max
36V
Driver Case Style
PowerSO
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Case / Package
PowerSO
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
