Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-ECopy
Newark Part No.26M4847
Your Part Number
7,686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $4.880 |
| 25+ | $4.590 |
| 50+ | $4.390 |
| 100+ | $4.200 |
| 250+ | $4.000 |
| 500+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-ECopy
Newark Part No.26M4847
Technical Datasheet
Output Current700mA
Supply Voltage Min10V
Supply Voltage Max36V
IC Case / PackageSOIC
Driver Case StyleSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VN330SP-E is a quad high side smart power Solid State Relay intended for driving four independent resistive or inductive loads, with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shut-down protects the chip from over temperature and short circuit. The open drain diagnostic output indicates over temperature conditions.
- 0.7A per Channel output current
- Digital input clamped at 32V minimum voltage
- Shorted load and over-temperature protections
- Built-in current limiter
- Under voltage shutdown
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Technical Specifications
Output Current
700mA
Supply Voltage Max
36V
Driver Case Style
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Supply Voltage Min
10V
IC Case / Package
SOIC
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
