Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.590 | $4.59 |
| Total Price | $4.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 50+ | $4.050 |
| 100+ | $3.880 |
| 250+ | $3.780 |
| 500+ | $3.530 |
| 1000+ | $3.110 |
| 2500+ | $3.060 |
| 5000+ | $2.960 |
Product Information
Product Overview
VL53L0CXV0DH/1 is an optical LGA12 with liner. The VL53L0X is a Time-of-Flight (ToF) laser ranging module housed in the smallest package. It is providing accurate distance measurement whatever the target reflectance, unlike conventional technologies. It can measure absolute distances up to 2m, setting a new benchmark in ranging performance levels, opening the door to various new applications. The VL53L0X integrates a leading-edge SPAD array (single photon avalanche diodes) and embeds ST’s second generation FlightSense patented technology. The VL53L0X’s 940nm VCSEL emitter (vertical cavity surface-emitting laser), is totally invisible to the human eye, coupled with internal physical infrared filters, it enables longer ranging distances, higher immunity to ambient light and better robustness to cover glass optical crosstalk. Typical applications include Access control, robotics, home appliance and home automation and inventory management and liquid level monitoring.
- Fully integrated miniature module (4.4 x 2.4 x 1mm)
- Fast, accurate distance ranging: reported range is independent of the target reflectance
- Advanced embedded optical crosstalk compensation to simplify cover glass selection
- Eye safe: Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
- Easy integration: single reflowable component
- No additional optics
- Single power supply, operating voltage range from 2.6 to 3.5V
- I2C interface for device control and data transfer
- Programmable I2C address, Xshutdown (reset) and interrupt GPIO
- Operating temperature range: -20 to 70°C
Technical Specifications
Digital
LGA
2.6V
-20°C
VL53L0X
No SVHC (25-Jun-2025)
2000mm
12Pins
3.5V
70°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for VL53L0CXV0DH/1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate