Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER50A-E
Newark Part No.89K1787
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage Max230VAC
Input Voltage AC Max230V
AC / DC Converter Case StylePentawatt
IC Case / PackagePentawatt
No. of Pins5Pins
Power Rating Max-
Power Rating-
Topology-
Operating Temperature Min-
IsolationIsolated
Power Switch Voltage Rating700V
Operating Temperature Max-
Power Switch Current Rating-
Switching Frequency200kHz
IC MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VIPER50A-E is a SMPS Primary IC made using VIPower M0 Technology, combines on the same silicon chip a state-of-the-art PWM circuit together with an optimized, high voltage, vertical power MOSFET (700V/1.5A). It is compatible from both primary/secondary regulation loop despite using around 50% less components when compared with a discrete solution. Burst mode operation is an additional feature of this device, offering the ability to operate in stand-by mode without extra components.
- Up to 200kHz adjustable switching frequency
- Current mode control
- Soft start and shutdown control
- Internally trimmed Zener reference
- Under voltage lockout with hysteresis
- Integrated start-up supply
- Over-temperature protection
- Low standby current
- Adjustable current limitation
Applications
Power Management
Technical Specifications
Input Voltage AC Min
-
Input Voltage Max
230VAC
AC / DC Converter Case Style
Pentawatt
No. of Pins
5Pins
Power Rating
-
Operating Temperature Min
-
Power Switch Voltage Rating
700V
Power Switch Current Rating
-
IC Mounting
Through Hole
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
-
Input Voltage AC Max
230V
IC Case / Package
Pentawatt
Power Rating Max
-
Topology
-
Isolation
Isolated
Operating Temperature Max
-
Switching Frequency
200kHz
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
