Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER38LDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel98Y2523RL
Cut Tape98Y2523
Product RangeVIPerPlus Series
Your Part Number
18,158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.370 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.120 |
| 1000+ | $1.080 |
| 2500+ | $1.020 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER38LDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel98Y2523RL
Cut Tape98Y2523
Product RangeVIPerPlus Series
Technical Datasheet
Input Voltage Min8.5VAC
Input Voltage AC Min8.5V
Input Voltage Max23.5VAC
Input Voltage AC Max23.5V
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating Max1.5W
Power Rating1.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating60µA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPerPlus Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
8.5VAC
Input Voltage Max
23.5VAC
AC / DC Converter Case Style
NSOIC
No. of Pins
16Pins
Power Rating
1.5W
Isolation
Isolated
Power Switch Current Rating
60µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
8.5V
Input Voltage AC Max
23.5V
IC Case / Package
NSOIC
Power Rating Max
1.5W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
VIPerPlus Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
