Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER317HDTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2758RL
Cut Tape14AJ2758
Your Part Number
2,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 50+ | $2.030 |
| 100+ | $1.860 |
| 250+ | $1.800 |
| 500+ | $1.790 |
| 1000+ | $1.780 |
| 2500+ | $1.770 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER317HDTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel14AJ2758RL
Cut Tape14AJ2758
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating19W
Power Rating Max19W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating60µA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
NSOIC
No. of Pins
16Pins
Power Rating Max
19W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
60µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
NSOIC
Power Rating
19W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
