Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER267KDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel17AH9458RL
Cut Tape17AH9458
Your Part Number
6 In Stock
5,974 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 50+ | $1.270 |
| 100+ | $1.150 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER267KDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel17AH9458RL
Cut Tape17AH9458
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max230VAC
Input Voltage AC Max230V
AC / DC Converter Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating Max12W
Power Rating12W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating1.05kV
Power Switch Current Rating700mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
230VAC
AC / DC Converter Case Style
NSOIC
No. of Pins
16Pins
Power Rating
12W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
700mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
230V
IC Case / Package
NSOIC
Power Rating Max
12W
Topology
Flyback
Power Switch Voltage Rating
1.05kV
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
