Product Information
Product Overview
The VIPER100A-E is a fixed frequency SMPS Primary Off-line Converter. The device is made using VIPower M0 technology, combines on the same silicon chip a state-of-the-art PWM circuit together with an optimized, high voltage and vertical power MOSFET. Typical applications cover off-line power supplies with a secondary power capability of 50W in wide range condition and 100W in single range or with doubler configuration. It is compatible from both primary and secondary regulation loop despite using around 50% less components when compared with a discrete solution. Burst mode operation is an additional feature of this device offering the ability to operate in stand-by mode without extra components.
- Current mode control
- Soft start and shutdown control
- Internally trimmed zener reference
- Under-voltage lock-out with hysteresis
- Integrated start-up supply
- Over-temperature protection
- Low stand-by current
- Adjustable current limitation
Applications
Power Management
Technical Specifications
-
230V
Pentawatt
5Pins
-
-
700V
-
Through Hole
-
No SVHC (15-Jan-2018)
-
230VAC
Pentawatt
-
-
Isolated
-
200kHz
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate