Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER06XS
Newark Part No.45AC7936
Product RangeVIPerPlus Series
Your Part Number
Technical Datasheet
2,252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $1.930 |
| 100+ | $1.650 |
| 500+ | $1.550 |
| 1000+ | $1.490 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER06XS
Newark Part No.45AC7936
Product RangeVIPerPlus Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSSOP
AC / DC Converter Case StyleSSOP
No. of Pins10Pins
Power Rating4W
Power Rating Max4W
TopologyBuck, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating350mA
Switching Frequency30kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPerPlus Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SSOP
No. of Pins
10Pins
Power Rating Max
4W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
350mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SSOP
Power Rating
4W
Topology
Buck, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
30kHz
Operating Temperature Min
-40°C
Product Range
VIPerPlus Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability