Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER013BLSTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH3248RL
Cut Tape69AH3248
Your Part Number
2,508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.900 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 50+ | $0.656 |
| 100+ | $0.603 |
| 250+ | $0.576 |
| 500+ | $0.559 |
| 1000+ | $0.552 |
| 2500+ | $0.551 |
| 5000+ | $0.539 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER013BLSTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH3248RL
Cut Tape69AH3248
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSSOP
AC / DC Converter Case StyleSSOP
No. of Pins10Pins
Power Rating4.5W
Power Rating Max4.5W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating360mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
SSOP
No. of Pins
10Pins
Power Rating Max
4.5W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
360mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
SSOP
Power Rating
4.5W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
