Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER012LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96Y9822RL
Cut Tape96Y9822
Product RangeViPer01
Your Part Number
1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.830 |
| 100+ | $0.735 |
| 250+ | $0.689 |
| 500+ | $0.661 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER012LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96Y9822RL
Cut Tape96Y9822
Product RangeViPer01
Technical Datasheet
Input Voltage AC Min4.5V
Input Voltage Min4.5VAC
Input Voltage AC Max30V
Input Voltage Max30VAC
AC / DC Converter Case StyleSSOP
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating1W
Power Rating Max1W
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating240mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeViPer01
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
4.5V
Input Voltage AC Max
30V
AC / DC Converter Case Style
SSOP
No. of Pins
10Pins
Power Rating Max
1W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
240mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5VAC
Input Voltage Max
30VAC
IC Case / Package
SSOP
Power Rating
1W
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
ViPer01
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
