Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER011XSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98Y2516
Product RangeVIPer01
Your Part Number
914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.860 |
| 100+ | $1.520 |
| 500+ | $1.380 |
| 1000+ | $1.360 |
| 2500+ | $1.250 |
| 10000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER011XSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.98Y2516
Product RangeVIPer01
Technical Datasheet
Input Voltage Min4.5VAC
Input Voltage AC Min4.5V
Input Voltage Max30VAC
Input Voltage AC Max30V
IC Case / PackageSSOP
AC / DC Converter Case StyleSSOP
No. of Pins10Pins
Power Rating1W
Power Rating Max1W
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating45µA
Switching Frequency30kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPer01
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
4.5VAC
Input Voltage Max
30VAC
IC Case / Package
SSOP
No. of Pins
10Pins
Power Rating Max
1W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
45µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
4.5V
Input Voltage AC Max
30V
AC / DC Converter Case Style
SSOP
Power Rating
1W
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
30kHz
Operating Temperature Min
-40°C
Product Range
VIPer01
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
