Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2802ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34X5258
Product RangeDarlington Transistors
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $3.220 |
| 25+ | $2.950 |
| 50+ | $2.670 |
| 100+ | $2.400 |
| 250+ | $2.210 |
| 500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2802ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34X5258
Product RangeDarlington Transistors
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max13V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
Product RangeDarlington Transistors
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
500mA
Product Range
Darlington Transistors
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
13V
Output Voltage
50V
Driver Case Style
DIP
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ULN2802A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
