Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2004D1013TR
Newark Part No.
Re-Reel95M7596
Cut Tape95M7596
Your Part Number
Technical Datasheet
1,829 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.309 |
| 25+ | $0.279 |
| 50+ | $0.262 |
| 100+ | $0.245 |
| 250+ | $0.230 |
| 500+ | $0.220 |
| 1000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2004D1013TR
Newark Part No.
Re-Reel95M7596
Cut Tape95M7596
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max30V
Transistor PolarityNPN
No. of Outputs7Outputs
Collector Emitter Voltage V(br)ceo50V
Output Voltage50V
Power Dissipation Pd-
Output Current500mA
DC Collector Current500mA
Driver Case StyleNSOIC
RF Transistor CaseNSOIC
No. of Pins16Pins
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2004D1013TR is a high-voltage, high-current Darlington array containing seven open collectors Darlington pairs with common emitters. Each channel is rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This versatile device is useful for driving a wide range of loads including solenoids, relay DC motors, LED display filament lamps, thermal printheads and high-power buffers.
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins placed opposite to output pins to simplify layout
- Output leakage current is 50µA typical at (VCE = 50V)
- 25pF typical input capacitance
- 0.9V typical collector-emitter saturation voltage
- 1µs typical turn-on and turn off delay time
- Operating temperature range from -40°C to 85°C
- SO-16 package
Technical Specifications
Supply Voltage Min
-
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
-
DC Collector Current
500mA
RF Transistor Case
NSOIC
DC Current Gain hFE
1000hFE
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
30V
No. of Outputs
7Outputs
Output Voltage
50V
Output Current
500mA
Driver Case Style
NSOIC
No. of Pins
16Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for ULN2004D1013TR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate