New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Thyristors
                                                                                                    4. Thyristors - SCRs
                                                                                                    Print Page

                                                                                                    TYN412RG

                                                                                                    SCR THYRISTOR, 8A, 400V, TO-220AB

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS TYN412RG
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTYN412RG
                                                                                                    Newark Part No.89K1769
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    459 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.838
                                                                                                    10+$0.829
                                                                                                    100+$0.819
                                                                                                    500+$0.810
                                                                                                    1000+$0.800
                                                                                                    3000+$0.792
                                                                                                    10000+$0.783
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTYN412RG
                                                                                                    Newark Part No.89K1769
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Peak Repetitive Off State Voltage400V
                                                                                                    Gate Trigger Current Max15mA
                                                                                                    Average On State Current8A
                                                                                                    On State RMS Current12A
                                                                                                    Thyristor Case StyleTO-220AB
                                                                                                    No. of Pins3Pins
                                                                                                    Peak Non Repetitive Surge Current120A
                                                                                                    Holding Current Max30mA
                                                                                                    Gate Trigger Voltage Max1.5V
                                                                                                    Operating Temperature Max125°C
                                                                                                    Thyristor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for TYN412RG

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Peak Repetitive Off State Voltage

                                                                                                    400V

                                                                                                    Average On State Current

                                                                                                    8A

                                                                                                    Thyristor Case Style

                                                                                                    TO-220AB

                                                                                                    Peak Non Repetitive Surge Current

                                                                                                    120A

                                                                                                    Gate Trigger Voltage Max

                                                                                                    1.5V

                                                                                                    Thyristor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Gate Trigger Current Max

                                                                                                    15mA

                                                                                                    On State RMS Current

                                                                                                    12A

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Holding Current Max

                                                                                                    30mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.