Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN1225RGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98Y2511 |
| Product Range | TYN1225 |
| Your Part Number | |
| Technical Datasheet |
1,393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.140 |
| 100+ | $2.750 |
| 500+ | $2.700 |
| 1000+ | $2.640 |
| 2500+ | $2.590 |
| 10000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN1225RGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98Y2511 |
| Product Range | TYN1225 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 40mA |
| Average On State Current | 16A |
| On State RMS Current | 25A |
| Thyristor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 314A |
| Holding Current Max | 50mA |
| Gate Trigger Voltage Max | 1.3V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | TYN1225 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Standard 25A SCR suitable for general purpose applications.
- Repetitive peak off-state voltage, VDRM/VRRM 600 to 1200V
- Triggering gate current, IGT 40mA
- UL1557 certified (file ref. E81734)
Technical Specifications
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average On State Current | 16A |
| Thyristor Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 314A |
| Gate Trigger Voltage Max | 1.3V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 40mA |
|---|---|
| On State RMS Current | 25A |
| No. of Pins | 3Pins |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Product Range | TYN1225 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for TYN1225RG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
