
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.680 |
| 100+ | $0.538 |
| 500+ | $0.496 |
| 1000+ | $0.467 |
Product Information
Product Overview
TSZ121ILT is a TSZ12x series high-precision single operational amplifier that offers very low input offset voltage with virtually zero drift. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400KHz gain-bandwidth product, while consuming less than 40µA at 5V. This device also features an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications. Typical applications include battery-powered applications, portable devices, signal conditioning and medical instrumentation.
- Low supply voltage range from 1.8 to 5.5V
- Rail-to-rail input and output
- High tolerance to ESD: 4KV HBM
- 8μV input offset voltage and 300pA input bias current at -40°C to 125°C
- 122dB CMRR at T = 25°C
- 30mV high-level output voltage and 30mV low-level output voltage at T = 25°C
- 0.17V/μs slew rate
- 17dB gain margin
- 5 pin SΟΤ23 package
- Operating temperature range from -40 to 125°C
Technical Specifications
1Channels
0.19V/µs
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
-
SOT-23
400kHz
0.19V/µs
400kHz
1.8V to 5.5V
SOT-23
Zero Drift
1µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
