Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX923ISTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41Y2337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.450 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $1.010 |
| 5000+ | $0.974 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX923ISTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41Y2337
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ17.7V/µs
Supply Voltage Range4V to 16V
Supply Voltage Range4V to 16V
IC Case / PackageMini SOIC
No. of Pins10Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate17.7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
17.7V/µs
Supply Voltage Range
4V to 16V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Mini SOIC
Bandwidth
10MHz
Slew Rate
17.7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
4V to 16V
IC Case / Package
Mini SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
