Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX632IYSTCopy
Newark Part No.41Y2328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.320 |
| 100+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 2500+ | $1.020 |
| 8000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX632IYSTCopy
Newark Part No.41Y2328
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.12V/µs
Supply Voltage Range3.3V to 16V
Supply Voltage Range3.3V to 16V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.6mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth200kHz
No. of Amplifiers2 Amplifier
Slew Rate0.12V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.12V/µs
Supply Voltage Range
3.3V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Mini SOIC
Bandwidth
200kHz
Slew Rate
0.12V/µs
Gain Bandwidth Product
200kHz
Supply Voltage Range
3.3V to 16V
IC Case / Package
Mini SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
1.6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
