Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX564IPT
Newark Part No.69AH3053
Your Part Number
Technical Datasheet
2,111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.540 |
| 25+ | $1.430 |
| 50+ | $1.370 |
| 100+ | $1.310 |
| 250+ | $1.250 |
| 500+ | $1.220 |
| 1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX564IPT
Newark Part No.69AH3053
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product900kHz
Slew Rate Typ1.1V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth900kHz
No. of Amplifiers4 Amplifier
Slew Rate1.1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.1V/µs
Supply Voltage Range
3V to 16V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
900kHz
Slew Rate
1.1V/µs
Gain Bandwidth Product
900kHz
Supply Voltage Range
3V to 16V
IC Case / Package
TSSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability