Print Page
Image is for illustrative purposes only. Please refer to product description.

3,034 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX393IST
Newark Part No.69AH3052
Technical Datasheet
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay2.3µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleMiniSOIC
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time2.3µs
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
2.3µs
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
2.3µs
No. of Channels
2Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
IC Case / Package
MiniSOIC
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
MiniSOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
