Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV792ISTCopy
Newark Part No.14AJ2751
Your Part Number
2,734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.340 |
| 25+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.080 |
| 250+ | $1.010 |
| 500+ | $0.957 |
| 1000+ | $0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV792ISTCopy
Newark Part No.14AJ2751
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product50MHz
Slew Rate Typ30V/µs
Supply Voltage Range2.2V to 5.5V
Supply Voltage Range2.2V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage50µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMiniSOIC
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers2 Amplifier
Slew Rate30V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
2.2V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Bandwidth
50MHz
Slew Rate
30V/µs
Gain Bandwidth Product
50MHz
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
MiniSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
