Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV635IPTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26R7221RL
Cut Tape26R7221
Your Part Number
276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.986 |
| 500+ | $0.952 |
| 1000+ | $0.933 |
| 2500+ | $0.914 |
| 5000+ | $0.895 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV635IPTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26R7221RL
Cut Tape26R7221
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product880kHz
Slew Rate Typ0.34V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth880kHz
No. of Amplifiers4 Amplifier
Slew Rate0.34V/µs
Product Overview
Quad, rail to rail input/output, operational amplifier. Typical application include battery-powered applications, portable devices, signal conditioning, active filtering and medical instrumentation.
- Automotive qualified
- 5nA typ low power shutdown mode
- Unity gain stable on 100pF capacitor
- 1pA typ low input bias current
- EMI hardened op-amps
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.34V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
880kHz
Slew Rate
0.34V/µs
Gain Bandwidth Product
880kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
