Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU114IQ4T
Newark Part No.03AH3352
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.160 |
| 25+ | $1.980 |
| 50+ | $1.880 |
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.630 |
| 1000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.160 |
| 6000+ | $2.020 |
| 12000+ | $1.870 |
| 18000+ | $1.790 |
| 30000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU114IQ4T
Newark Part No.03AH3352
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product11.5kHz
Slew Rate Typ2.7V/ms
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleQFN
Automotive Qualification Standard-
Bandwidth11.5kHz
No. of Amplifiers4 Amplifier
Slew Rate2.7V/ms
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.7V/ms
Supply Voltage Range
1.5V to 5.5V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Bandwidth
11.5kHz
Slew Rate
2.7V/ms
Gain Bandwidth Product
11.5kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
QFN
Amplifier Type
CMOS
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Alternatives for TSU114IQ4T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability