New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Operational Amplifiers - Op Amps
                                                                                                  Print Page

                                                                                                  TSU114IPT

                                                                                                  OPAMP, 11.5KHZ, -40 TO 85DEG C ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS TSU114IPT
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoTSU114IPT
                                                                                                  Newark Part No.03AH3351
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 24 week(s)
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.640
                                                                                                  10+$1.970
                                                                                                  25+$1.790
                                                                                                  50+$1.700
                                                                                                  100+$1.610
                                                                                                  250+$1.570
                                                                                                  500+$1.550
                                                                                                  1000+$1.420
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  2500+$2.160
                                                                                                  5000+$2.020
                                                                                                  10000+$1.870
                                                                                                  15000+$1.790
                                                                                                  25000+$1.770
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoTSU114IPT
                                                                                                  Newark Part No.03AH3351
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  Gain Bandwidth Product11.5kHz
                                                                                                  Slew Rate Typ2.7V/ms
                                                                                                  Supply Voltage Range1.5V to 5.5V
                                                                                                  Supply Voltage Range1.5V to 5.5V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins14Pins
                                                                                                  Amplifier TypeCMOS
                                                                                                  Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                  Input Offset Voltage150µV
                                                                                                  Input Bias Current1pA
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleTSSOP
                                                                                                  Automotive Qualification Standard-
                                                                                                  Bandwidth11.5kHz
                                                                                                  No. of Amplifiers4 Amplifier
                                                                                                  Slew Rate2.7V/ms

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Slew Rate Typ

                                                                                                  2.7V/ms

                                                                                                  Supply Voltage Range

                                                                                                  1.5V to 5.5V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Rail to Rail

                                                                                                  Rail - Rail Input / Output (RRIO)

                                                                                                  Input Bias Current

                                                                                                  1pA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Amplifier Case Style

                                                                                                  TSSOP

                                                                                                  Bandwidth

                                                                                                  11.5kHz

                                                                                                  Slew Rate

                                                                                                  2.7V/ms

                                                                                                  Gain Bandwidth Product

                                                                                                  11.5kHz

                                                                                                  Supply Voltage Range

                                                                                                  1.5V to 5.5V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Amplifier Type

                                                                                                  CMOS

                                                                                                  Input Offset Voltage

                                                                                                  150µV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Amplifiers

                                                                                                  4 Amplifier

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TSU114IPT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.