Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC2010HYDTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel82AJ0755RL Cut Tape82AJ0755 |
| Your Part Number | |
| Technical Datasheet |
5,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.000 |
| 100+ | $2.470 |
| 500+ | $2.300 |
| 1000+ | $2.220 |
| 2500+ | $1.920 |
| 10000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC2010HYDTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel82AJ0755RL Cut Tape82AJ0755 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side, Low Side |
| Gain Bandwidth Product | 750kHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| CMRR | 120dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Input Offset Voltage | 1.3mV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 350µA |
| Amplifier Case Style | SOIC |
| Bandwidth | 750kHz |
| Automotive Qualification Standard | AEC-Q100 |
Technical Specifications
| Current Sense Amplifier Type | High Side, Low Side |
|---|---|
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 120dB |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | AEC-Q100 |
| Gain Bandwidth Product | 750kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Supply Voltage Max | 5.5V |
| Gain | 20 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 1.3mV |
| Input Bias Current | 350µA |
| Bandwidth | 750kHz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
