
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.911 | $0.91 |
| Total Price | $0.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.911 |
| 50+ | $0.590 |
| 100+ | $0.519 |
| 250+ | $0.485 |
| 500+ | $0.464 |
| 1000+ | $0.449 |
| 2500+ | $0.440 |
| 5000+ | $0.431 |
Product Information
Product Overview
TSC199A1ICT is a TSC199 series zero-drift current sense amplifier that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V, whatever the supply voltage is. TSC199 is designed with specific zero-drift architecture, which can achieve high precision. TSC199 is able to sense very low drop voltages, as low as 10mV full scale, minimizing measurement error. TSC199 may be used in various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. Applications include notebook computers, telecom equipment, industrial applications, power management, and battery chargers.
- Supply voltage range from 2.7 to 26V, wide common-mode voltage is -0.3V to 26V
- Offset voltage (RTI) is ±1150µV max at (VSENSE = 0mV, T = 25°C, VCC = 5V, VIN+ = 12V)
- Gain error is ±1.5% maximum at (VSENSE = -5mV to +5mV)
- Gain is 50V/V typical at (T = 25°C, VCC = 5V, VIN+ = 12V, VSENSE = VIN+ - VIN-)
- Offset voltage variation vs. temperature is 0.5µV/°C max at T = 25°C, VCC = 5V
- Input bias current is 28µA typical at (VSENSE = 0mV, T = 25°C, VCC = 5V, VIN+ = 12V)
- Bandwidth is 100kHz typical at (CL = 100pF, T = 25°C, VCC = 5V, VIN+ = 12V)
- Slew rate is 0.85V/µs typical at (CL = 100pF, T = 25°C, VCC = 5V, VIN+ = 12V)
- Operating temperature range from -40°C to +125°C
- SC70-6 package
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.7V
120dB
Surface Mount
-
100kHz
6Pins
125°C
26V
50 V/V
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
