
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.290 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $0.998 |
| 5000+ | $0.978 |
Product Information
Product Overview
TSB624IYPT is a low-power, 1.7MHz, rail-to-rail output, 36V operational amplifier. It is a general-purpose operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. This also offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming less than 375μA per operator at 36V supply voltage. Due to the small package size, this can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. Typical applications are industrial, power supplies and automotive.
- Low offset voltage is 1mV maximum at 25°C
- Low current consumption is 375μA maximum/operator at 36V
- Wide supply voltage range from 2.7 to 36V
- Gain bandwidth product is 1.7MHz
- Unity gain stable, rail-to-rail output
- Input common mode voltage incudes ground
- High ESD tolerance is 4KV HBM, EMI hardened
- Extended temperature range from -40 to 125°C
- TSSOP14 package
- Automotive qualification
Technical Specifications
4Channels
0.53V/µs
2.7V to 36V
14Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
4 Amplifier
1.7MHz
2.7V to 36V
TSSOP
General Purpose
1mV
Surface Mount
125°C
AEC-Q100
TSSOP
1.7MHz
0.53V/µs
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
