
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.760 |
| 100+ | $1.580 |
| 250+ | $1.500 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
| 2500+ | $1.340 |
| 5000+ | $1.280 |
Product Information
Product Overview
TSB582IQ2T is a unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against overtemperature and current overload conditions. In addition, the TSB582 has enhanced ESD and RF noise immunity. It typically outputs up to 200mA per channel to drive low resistance inductive loads such as angle resolvers, lineout cables and piezo actuators. The two high current output amplifiers of the TSB582 feature the advantage of driving loads directly in bridge tied mode or, connected in parallel, allow to double the output sink/source current. It is qualified for automotive applications over a temperature range of -40°C to +125°C. Applications include servo driver, valve driver, DC power supply, AC source, portable instrumentation, line drivers, motor control, angle resolver, LED driver and industrial process control.
- Wide supply voltage range from 4V to 36V, high output current of 200mA
- Rail-to-rail output, low rail input, gain bandwidth product of 3.1MHz
- High slew rate of 2V/µs
- Internal thermal shutdown and output current limiter
- Enhanced RF noise immunity, high tolerance to ESD of 4KV HBM
- Automotive grade, low noise of 45nV/√Hz at 1KHz
- Icc (typical) of 2.3mA, unity gain stable
- Low offset of 2.4mV maximum (25°C) / 3mV maximum (full temperature range)
- Low input bias current of 2nA (VCC+ = 36V, VCC- = 0V, Vicm = Vout = Vcc/2, and Tamb = 25°C)
- DFN8 exposed pad
Technical Specifications
2Channels
2V/µs
4V to 36V
8Pins
Rail - Rail Input / Output (RRIO)
2nA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single Supply
3.1MHz
4V to 36V
DFN-EP
CMOS
2.4mV
Surface Mount
125°C
-
DFN-EP
3.1MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
