Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS971IDTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH3088RL Cut Tape69AH3088 |
| Your Part Number | |
| Technical Datasheet |
2,447 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.070 |
| 100+ | $0.843 |
| 500+ | $0.760 |
| 1000+ | $0.735 |
| 2500+ | $0.704 |
| 10000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS971IDTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH3088RL Cut Tape69AH3088 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 12MHz |
| Slew Rate Typ | 4V/µs |
| Supply Voltage Range | 2.7V to 10V, ± 1.35V to ± 5V |
| Supply Voltage Range | 2.7V to 10V, ± 1.35V to ± 5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | 200nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 12MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 4V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 4V/µs |
| Supply Voltage Range | 2.7V to 10V, ± 1.35V to ± 5V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 200nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 12MHz |
| Slew Rate | 4V/µs |
| Gain Bandwidth Product | 12MHz |
|---|---|
| Supply Voltage Range | 2.7V to 10V, ± 1.35V to ± 5V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
