Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS942AIDTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0359RL
Cut Tape26AH0359
Your Part Number
154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 50+ | $1.430 |
| 100+ | $1.270 |
| 250+ | $1.200 |
| 500+ | $1.160 |
| 1000+ | $1.140 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS942AIDTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0359RL
Cut Tape26AH0359
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10kHz
Slew Rate Typ4.5V/ms
Supply Voltage Range2.5V to 10V
Supply Voltage Range2.5V to 10V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10kHz
No. of Amplifiers2 Amplifier
Slew Rate4.5V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.5V/ms
Supply Voltage Range
2.5V to 10V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10kHz
Slew Rate
4.5V/ms
Gain Bandwidth Product
10kHz
Supply Voltage Range
2.5V to 10V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
