Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS922AIPTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1432RL
Cut Tape33R1432
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.020 |
| 100+ | $0.909 |
| 250+ | $0.858 |
| 500+ | $0.828 |
| 1000+ | $0.806 |
| 2500+ | $0.795 |
| 5000+ | $0.762 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS922AIPTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33R1432RL
Cut Tape33R1432
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeHigh Current
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage900µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.3V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
4MHz
Slew Rate
1.3V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
TSSOP
Amplifier Type
High Current
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
