Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS555IPTCopy
Newark Part No.89K1759
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS555IPTCopy
Newark Part No.89K1759
Technical Datasheet
Frequency2.7MHz
Supply Voltage Min2V
Supply Voltage Max16V
IC Case / PackageTSSOP
Digital IC CaseTSSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Frequency
2.7MHz
Supply Voltage Max
16V
Digital IC Case
TSSOP
Product Range
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
