
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.851 |
| 100+ | $0.771 |
| 250+ | $0.733 |
| 500+ | $0.710 |
| 1000+ | $0.696 |
| 2500+ | $0.682 |
| 5000+ | $0.668 |
Product Information
Product Overview
TS4890IST is a audio power amplifier capable of delivering 1W of continuous RMS. This power amplifier produces output power of 8 load at 5V. This audio amplifier exhibits 0.1% distortion level. An external standby mode control reduces the supply current to less than 10nA. An internal thermal shutdown protection is also provided. This power amplifier has been designed for high quality audio application such as mobile phones and to minimize the number of external components. The unity-gain stable amplifier can be configured by external gain setting resistors.
- Unity gain stable
- Pop and click reduction circuitry
- Supply voltage range from 2.2V to 5.5V
- Operating temperature range from -40°C to +85°C
- Case style is MiniSO8
Technical Specifications
1W x 1 @ 8Ohm
1Channels
2.2V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
MiniSOIC
-
1W
A
2.2V to 5.5V
MiniSOIC
8ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
A
1 Channel
1W
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
