Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS482IDTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7875 |
| Your Part Number | |
| Technical Datasheet |
1,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.816 |
| 100+ | $0.667 |
| 500+ | $0.607 |
| 1000+ | $0.591 |
| 2500+ | $0.579 |
| 10000+ | $0.567 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS482IDTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7875 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 107mW x 2 @ 16Ohm |
| Audio Amplifier Type | - |
| No. of Channels | 2Channels |
| Supply Voltage Range | 2V to 5.5V |
| Supply Voltage Range | 2V to 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Load Impedance | 32ohm |
| Output Type | 2 x Stereo |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Amplifier Class | - |
| Automotive Qualification Standard | - |
| No. of Channels | 2 Channel |
| Output Power | 67.5mW |
| Output Power (VA) | 67.5mW |
Technical Specifications
| Output Power x Channels @ Load | 107mW x 2 @ 16Ohm |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Range | 2V to 5.5V |
| No. of Pins | 8Pins |
| Output Type | 2 x Stereo |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Output Power | 67.5mW |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | 2V to 5.5V |
| IC Case / Package | SOIC |
| Load Impedance | 32ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Class | - |
| No. of Channels | 2 Channel |
| Output Power (VA) | 67.5mW |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
