Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4061AICT-1.225
Newark Part No.69AH3076
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.719 |
| 25+ | $0.671 |
| 50+ | $0.627 |
| 100+ | $0.580 |
| 250+ | $0.543 |
| 500+ | $0.513 |
| 1000+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4061AICT-1.225
Newark Part No.69AH3076
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min1.2237V
Reference Voltage Max1.2262V
Initial Accuracy0.1%
Temperature Coefficient+20ppm/°C
IC Case / PackageSOT-323
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.225V
Voltage Reference Case StyleSOT-323
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.2237V
Initial Accuracy
0.1%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.225V
Product Range
-
Reference Voltage Max
1.2262V
Temperature Coefficient
+20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability