Print Page
TS391IYLT
Analogue Comparator, Low Power, 1 Comparator, 300 ns, 2V to 36V, ± 1V to ± 18V, SOT-23, 5 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS391IYLTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel01AM0958 Re-Reel51AC9694RL Cut Tape51AC9694 |
| Your Part Number | |
| Technical Datasheet |
19,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.918 |
| 100+ | $0.813 |
| 250+ | $0.702 |
| 500+ | $0.674 |
| 1000+ | $0.665 |
| 2500+ | $0.652 |
| 5000+ | $0.638 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.678 |
| 6000+ | $0.663 |
| 9000+ | $0.656 |
| 15000+ | $0.647 |
| 30000+ | $0.634 |
| 75000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS391IYLTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel01AM0958 Re-Reel51AC9694RL Cut Tape51AC9694 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 300ns |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Comparator Output Type | CMOS, DTL, ECL, TTL |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Comparator Case Style | SOT-23 |
| IC Output Type | CMOS, DTL, ECL, TTL |
| No. of Comparators | 1 Comparator |
| Response Time | 300ns |
Product Overview
TS391IYLT is a low-power single-voltage comparator. This device consists of a low-power voltage comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has a unique characteristic where the input common-mode voltage range includes ground, even though it is operated from a single power supply voltage.
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
- Input offset voltage is 1mV typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input bias current is 25nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Input offset current is 5nA typical at (VCC + = 5V, VCC- = 0V, Tamb = 25°C)
- Large signal voltage gain is 200V/mV typical at ((VCC +) = 15V, RL = 15Kohm, Vο = 1 tο 11V)
- Supply current ((VCC +) = 5V, no load) is 0.2mA typical at (Tamb = 25°C)
- Small signal response time is 1.3µs typical at (RL = 5.1Kohm to (VCC +))
- Operating temperature range from -40°C to 125°C
- SOT23-5 package, automotive grade
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | 300ns |
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| No. of Pins | 5Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | AEC-Q100 |
| IC Output Type | CMOS, DTL, ECL, TTL |
| Response Time | 300ns |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 2V to 36V, ± 1V to ± 18V |
| IC Case / Package | SOT-23 |
| Comparator Output Type | CMOS, DTL, ECL, TTL |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | SOT-23 |
| No. of Comparators | 1 Comparator |
Technical Docs (2)
Alternatives for TS391IYLT
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
