Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3704IPT
Newark Part No.
Re-Reel33R1423
Cut Tape33R1423
Your Part Number
Technical Datasheet
825 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.05 |
| 10+ | $0.76 |
| 25+ | $0.68 |
| 50+ | $0.64 |
| 100+ | $0.60 |
| 250+ | $0.56 |
| 500+ | $0.48 |
| 1000+ | $0.45 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3704IPT
Newark Part No.
Re-Reel33R1423
Cut Tape33R1423
Technical Datasheet
Comparator TypeCMOS
No. of Channels4Channels
Response Time / Propogation Delay2µs
Supply Voltage Range2.7V to 16V
Supply Voltage Range2.7V to 16V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypePush Pull
No. of Comparators4 Comparators
Response Time2µs
Product Overview
- Micropower quad CMOS voltage comparator
- Push-pull CMOS output (no external pull-up resistor required)
- Input common-mode voltage range includes GND
- Pin to pin and functionally compatible with bipolar LM339
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
2µs
Supply Voltage Range
2.7V to 16V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
2µs
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V
IC Case / Package
TSSOP
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate