Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS339IPT
Newark Part No.69AH3071
Your Part Number
Technical Datasheet
690 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.913 |
| 25+ | $0.825 |
| 50+ | $0.778 |
| 100+ | $0.653 |
| 250+ | $0.558 |
| 500+ | $0.428 |
| 1000+ | $0.401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS339IPT
Newark Part No.69AH3071
Technical Datasheet
Comparator TypeMicropower
No. of Channels4Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time1.5µs
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
1.5µs
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.5µs
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
IC Case / Package
TSSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate